100DP6T6B15M3QEH

Heilind Number:ESW100DP6T6B15M3QEH
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B15M3QEH
ECAD Model:
3D Model

Description:

ST126069

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B15M3QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST126069
SKU:ESW100DP6T6B15M3QEH

Detailed Description

Introducing the 100DP6T6B15M3QEH, also known as ST126069, a versatile and reliable toggle switch designed for seamless panel mounting. With a robust construction and RoHS compliance, this switch guarantees quality and environmental responsibility. Operating at 5A and rated for both 28VDC and 120VAC, it offers exceptional performance in various applications. The flat, anti-rotation actuator ensures smooth operation, while the DPDT contact configuration and On-On-On switch function provide multiple control options. Featuring quick-connect terminations and a 6.35mm circular panel cut-out diameter, installation is convenient. Suitable for a wide temperature range from -30 to 85°C, this switch is perfect for demanding environments. Elevate your switching needs with the 100DP6T6B15M3QEH, a essential component in the 100 series.