100DP6T6B15M3REH

Heilind Number:ESW100DP6T6B15M3REH
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B15M3REH
ECAD Model:
3D Model

Description:

ST121088

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B15M3REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST121088
SKU:ESW100DP6T6B15M3REH

Detailed Description

Introducing the 100DP6T6B15M3REH, a high-performance toggle switch designed for precise control in electronic applications. With a compact panel mount design, this switch is perfect for integrating into your equipment with ease. Crafted for durability, it features a robust construction that ensures reliable operation even in demanding environments. The flat actuator with anti-rotation mechanism guarantees smooth and secure toggling, while the DPDT contact configuration offers versatile connectivity options. Operating at a rated voltage of 20 VAC/20 VDC, and a low amperage of .4 VA, it's ideal for various power control tasks. The On-On-On switch function provides flexibility in switching between multiple circuits effortlessly. With quick connect termination and a circular panel cut-out diameter of 6.35mm, installation is a breeze. RoHS compliant and capable of withstanding temperatures from -30 to 85°C, this switch ensures both performance and environmental responsibility. Elevate your control system with the 100DP6T6B15M3REH, where precision meets reliability.