100DP6T7B13M1RE

Heilind Number:ESW100DP6T7B13M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T7B13M1RE
ECAD Model:
3D Model

Description:

100DP6T7B13M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T7B13M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111116
SKU:ESW100DP6T7B13M1RE

Detailed Description

Introducing the 100DP6T7B13M1RE Toggle Switch, a reliable and versatile component designed for seamless panel mounting. This ROHS-compliant switch, also known as T111116, is part of the 100 series and boasts a low amperage of .4 VA, making it energy efficient while delivering optimal performance. Featuring a sturdy toggle actuator and a robust DPDT contact configuration, it ensures secure and precise switching in various applications. With a rated voltage of 20 VAC and 20 VDC, this switch is suitable for both AC and DC circuits. The On-On-On switch function offers flexibility in operation, while the solder termination type guarantees easy installation. Its compact design, with a panel cut-out diameter of 11.91 mm, saves space without compromising functionality. Operating flawlessly in temperatures ranging from -30 to 85 °C, this toggle switch is perfect for use in diverse environments. Trust in the 100DP6T7B13M1RE for superior quality and performance in your electronic projects.