100DP6T7B13M1REH

Heilind Number:ESW100DP6T7B13M1REH
Manufacturer:E-Switch
Manufacturer Number:100DP6T7B13M1REH
ECAD Model:
3D Model

Description:

ST111116

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T7B13M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:13 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 11.91 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST111116
SKU:ESW100DP6T7B13M1REH

Detailed Description

Introducing the 100DP6T7B13M1REH, a versatile and reliable toggle switch designed for seamless panel mount installation. With its RoHS compliance, you can trust in both its performance and environmental responsibility. Perfect for a variety of applications, this switch features a DPDT contact configuration, offering dual-pole, double-throw functionality for enhanced connectivity. Operating at a low amperage of .4 VA, it provides efficient power control with a rated voltage of 20 VAC and 20 VDC. The On-On-On switch function allows for convenient toggling between three positions, while the rugged construction ensures durability in challenging environments. Solder termination and a circular panel cut-out diameter of 11.91 mm streamline installation. Whether you're upgrading existing equipment or incorporating it into new designs, the 100DP6T7B13M1REH is the ideal choice for precise and dependable switching.