100DP6T7B13M3RE

Heilind Number:ESW100DP6T7B13M3RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T7B13M3RE
ECAD Model:
3D Model

Description:

100DP6T7B13M3RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T7B13M3RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T126012
SKU:ESW100DP6T7B13M3RE

Detailed Description

Introducing the 100DP6T7B13M3RE Panel Mount Toggle Switch, a versatile and reliable component designed for seamless operation in various electronic applications. With RoHS compliance guaranteed, this switch ensures environmental responsibility without compromising performance. Part of the 100 series, it offers a low amperage of .4 VA, making it suitable for efficient power control. The Toggle actuator type provides tactile feedback, while the DPDT contact configuration allows for multiple switching options. Rated for 20 VAC and 20 VDC, it can handle diverse voltage requirements with ease. The compact panel mount design, featuring a 13mm actuator length, fits securely into circular cut-outs of 11.91mm diameter. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environmental conditions. Ideal for a wide range of industries, from aerospace to telecommunications, the 100DP6T7B13M3RE guarantees reliable performance in every application.