100DP6T7B13M3REH

Heilind Number:ESW100DP6T7B13M3REH
Manufacturer:E-Switch
Manufacturer Number:100DP6T7B13M3REH
ECAD Model:
3D Model

Description:

ST126012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T7B13M3REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST126012
SKU:ESW100DP6T7B13M3REH

Detailed Description

Introducing the ST126012 Toggle Switch, a reliable and versatile component designed for panel mounting in various electronic applications. With a compact form factor and a durable construction, this switch is perfect for demanding environments. Featuring a DPDT contact configuration and a rated voltage of 20 VAC/20 VDC, it ensures efficient power control. The On-On-On switch function offers flexibility in operation. Its quick-connect termination type simplifies installation. Operating smoothly in temperatures ranging from -30 to 85 °C, this toggle switch is built to perform consistently. Trust in the ST126012 for seamless switching in your projects.