100DP6T8B13M1QEH

Heilind Number:ESW100DP6T8B13M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP6T8B13M1QEH
ECAD Model:
3D Model

Description:

ST126000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T8B13M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:18 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 11.91 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST126000
SKU:ESW100DP6T8B13M1QEH

Detailed Description

Introducing the ST126000 Toggle Switch, a versatile and reliable component designed for panel mount applications. With a robust construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Featuring a double-pole double-throw contact configuration, it allows for seamless switching between circuits. The ST126000 offers a rated voltage of 28VDC and 120VAC, making it suitable for a wide range of electrical systems. Its On-On-On switch function provides flexibility in operation, while the solder termination type guarantees secure connectivity. With an actuator length of 18mm and a panel cut-out diameter of 11.91mm, installation is straightforward. Whether used in industrial machinery or electronic devices, this toggle switch is a dependable choice for controlling power flow.