100DP7T1B1M2QE

Heilind Number:ESW100DP7T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP7T1B1M2QE
ECAD Model:
3D Model

Description:

100DP7T1B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP7T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T128089
SKU:ESW100DP7T1B1M2QE

Detailed Description

Introducing the 100DP7T1B1M2QE Toggle Switch, a reliable and versatile panel mount component that guarantees seamless operation in various applications. With a robust construction and RoHS compliance, this switch offers peace of mind in terms of environmental responsibility. Its DPDT contact configuration and flat actuator type ensure precise and stable performance, while the rated voltage of 28VDC and 120VAC make it suitable for a wide range of electronic systems. The On-On-(On) switch function allows for flexible control, while the PC Pin termination type simplifies installation. Designed for durability, this switch operates flawlessly even in challenging environments, with an impressive operating temperature range of -30 to 85°C. Trust in the 100DP7T1B1M2QE for efficient and long-lasting switching solutions.