100DP7T1B4VS2RE

Heilind Number:ESW100DP7T1B4VS2RE
Manufacturer:E-Switch
Manufacturer Number:100DP7T1B4VS2RE
ECAD Model:
3D Model

Description:

T121736

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP7T1B4VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T121736
SKU:ESW100DP7T1B4VS2RE

Detailed Description

Introducing the 100DP7T1B4VS2RE Toggle Switch, a compact and reliable component designed for seamless integration in electronic systems. With a RoHS compliance guarantee, this switch meets rigorous environmental standards. Operating at a low .4 VA amperage and accommodating Through Hole mounting, it offers versatility in installation. The DPDT contact configuration ensures efficient signal transmission, while the On-On-(On) switch function allows for multiple operational modes. Rated for 20 VAC and 20 VDC, it's suitable for a wide range of applications. The sturdy PC Pin termination type and 12.19 mm actuator length further enhance its durability and usability. Ideal for use in various electronic devices, the 100DP7T1B4VS2RE Toggle Switch is a dependable choice for engineers and hobbyists alike.