100DP7T2B4M6RE

Heilind Number:ESW100DP7T2B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100DP7T2B4M6RE
ECAD Model:
3D Model

Description:

T128086

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP7T2B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T128086
SKU:ESW100DP7T2B4M6RE

Detailed Description

Introducing the 100DP7T2B4M6RE Toggle Switch, a reliable and versatile component designed for seamless through hole, right-angle mounting. With RoHS compliance, this switch guarantees environmentally friendly operation. Part of the 100 series, it boasts a low amperage of .4 VA, making it ideal for various electronic applications. Featuring a DPDT contact configuration, it offers enhanced functionality. The switch's toggle actuator ensures easy and efficient operation, while its rated voltage of 20 VAC and 20 VDC ensures compatibility with a wide range of systems. With an operating temperature range of -30 to 85 °C, it is suitable for use in diverse environments. Trust in the 100DP7T2B4M6RE for superior performance in your projects.