100DP7T6B11M1QE

Heilind Number:ESW100DP7T6B11M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP7T6B11M1QE
ECAD Model:
3D Model

Description:

100DP7T6B11M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP7T6B11M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-On-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T128066
SKU:ESW100DP7T6B11M1QE

Detailed Description

Introducing the 100DP7T6B11M1QE, a versatile toggle switch designed for reliable performance in a variety of applications. This RoHS-compliant switch, also known as T128066, is part of the 100 series and boasts a robust construction suitable for demanding environments. With a 5A amperage rating and panel mount installation, it offers seamless integration into control panels and equipment. The flat actuator with anti-rotation feature ensures precise operation, while the DPDT contact configuration provides flexibility in connectivity. Operating at a rated voltage of 28VDC or 120VAC, this switch is ideal for power management tasks. Its solder termination type guarantees secure connections, and the panel cut-out diameter of 6.35mm allows for easy installation. Whether in industrial machinery or electronic devices, the 100DP7T6B11M1QE is the perfect choice for dependable toggle switching.