100DP7T7B13M7QE

Heilind Number:ESW100DP7T7B13M7QE
Manufacturer:E-Switch
Manufacturer Number:100DP7T7B13M7QE
ECAD Model:
3D Model

Description:

100DP7T7B13M7QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP7T7B13M7QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T128085
SKU:ESW100DP7T7B13M7QE

Detailed Description

Introducing the 100DP7T7B13M7QE, a high-performance toggle switch designed for seamless operation in a wide range of applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees both functionality and eco-friendliness. Part of the 100 series, it offers a reliable amperage of 5A, making it suitable for various power requirements. The versatile mount type options - panel, right angle, and vertical - provide flexibility in installation. Featuring a durable toggle actuator and a DPDT contact configuration, this switch ensures precise and efficient performance. Rated for 28VDC and 120VAC, it is ideal for both low and high voltage systems. With a panel cut-out diameter of 11.91mm and a wide operating temperature range of -30 to 85°C, it is built to withstand harsh conditions. Whether for industrial machinery, electronic devices, or automotive applications, this toggle switch is the perfect choice for reliable and smooth operation.