100DP8T1B1M2QE

Heilind Number:ESW100DP8T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP8T1B1M2QE
ECAD Model:
3D Model

Description:

100DP8T1B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP8T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:(On)-On-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T128109
SKU:ESW100DP8T1B1M2QE

Detailed Description

Introducing the 100DP8T1B1M2QE Toggle Switch, a versatile and reliable component that meets RoHS compliance standards for environmentally conscious applications. Part of the 100 series, this switch features a panel mount design with PC pin termination for easy installation. With a 5A amperage rating and a DPDT contact configuration, it offers robust performance in a variety of electrical systems. The (On)-On-(On) switch function provides flexibility in operation, while the 28VDC and 120VAC rated voltage make it suitable for both low and high power applications. The actuator length of 10.41mm and circular panel cut-out diameter of 6.35mm ensure smooth and precise toggling. Operating seamlessly in temperatures ranging from -30 to 85°C, this toggle switch is a dependable choice for industrial and commercial settings. Elevate your control systems with the 100DP8T1B1M2QE Toggle Switch, where quality and compliance converge seamlessly.