100DP8T3B2M1QE

Heilind Number:ESW100DP8T3B2M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP8T3B2M1QE
ECAD Model:
3D Model

Description:

T128602

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP8T3B2M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:13.97 mm
Switch Function:(On)-On-(On)
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T128602
SKU:ESW100DP8T3B2M1QE

Detailed Description

Introducing the 100DP8T3B2M1QE, a versatile and reliable toggle switch designed for a wide range of applications. With a current rating of 5 A and ROHS compliance, this switch offers both power and environmental responsibility. Its panel mount design and solder termination make installation a breeze, while the durable construction ensures longevity even in demanding environments. The DPDT contact configuration allows for versatile switching options, perfect for complex electrical systems. Operating at temperatures ranging from -30 to 85 °C, this switch is built to perform in extreme conditions. Whether you need to control power in industrial machinery or household appliances, the 100DP8T3B2M1QE is the perfect choice for seamless and efficient operation.