100DP8T6B11M2QE

Heilind Number:ESW100DP8T6B11M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP8T6B11M2QE
ECAD Model:
3D Model

Description:

100DP8T6B11M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP8T6B11M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:(On)-On-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T128604
SKU:ESW100DP8T6B11M2QE

Detailed Description

Introducing the 100DP8T6B11M2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting in various electronic applications. With a sleek Flat (Anti-Rotation) actuator and a durable construction, this switch ensures smooth operation and long-term performance. Featuring a DPDT contact configuration and a switch function of (On)-On-(On), it offers flexibility in controlling circuit connections. The 100DP8T6B11M2QE is RoHS compliant, guaranteeing its environmental responsibility, while its 5A amperage and 28VDC/120VAC rated voltage make it suitable for a wide range of power requirements. The PC Pin termination type and panel cut-out diameter of 6.35mm provide easy installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this toggle switch is a dependable choice for demanding industrial and commercial settings. Elevate your control systems with the performance and precision of the 100DP8T6B11M2QE.