100SP1K1B25M1QE

Heilind Number:ESW100SP1K1B25M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M1QE
ECAD Model:
3D Model

Description:

T116000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T116000
SKU:ESW100SP1K1B25M1QE

Detailed Description

Introducing the 100SP1K1B25M1QE Toggle Switch, a reliable and versatile component designed for seamless panel mounting applications. With a sturdy lever actuator that locks securely in place, this switch ensures precise control. Operating at a maximum of 5A and supporting SPDT contact configuration, it guarantees efficient performance in a range of electrical setups. The On-On switch function offers flexibility, while the durable construction and RoHS compliance underscore its quality and environmental responsibility. Rated for use with voltages up to 28VDC and 120VAC, it's suitable for various power systems. The solder termination type and circular panel cut-out diameter of 6.35mm make installation straightforward. Whether in industrial machinery or electronic devices, this Toggle Switch, part of the 100 series, is a dependable choice. With an operating temperature range of -30 to 85°C, it can handle demanding environments with ease. Trust in the 100SP1K1B25M1QE for seamless switching performance.