100SP1K1B25M1QEH

Heilind Number:ESW100SP1K1B25M1QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M1QEH
ECAD Model:
3D Model

Description:

ST116000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.40 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST116000
SKU:ESW100SP1K1B25M1QEH

Detailed Description

Introducing the 100SP1K1B25M1QEH, a highly reliable and RoHS compliant toggle switch designed for demanding applications. Part of the Series 100, this switch features a rugged panel mount design, making it perfect for industrial and commercial use. With an amperage rating of 5A and a versatile SPDT contact configuration, it offers exceptional performance in controlling power circuits. The lever actuator, with a locking mechanism, ensures precise operation in critical settings. Rated for both 28VDC and 120VAC, it provides flexibility in voltage requirements. Its solder termination type guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. The panel cut-out diameter of 6.35mm offers easy installation. Whether for machinery, automotive, or aerospace applications, the 100SP1K1B25M1QEH is the perfect choice for reliable and efficient switching.