100SP1K1B25M1REH

Heilind Number:ESW100SP1K1B25M1REH
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M1REH
ECAD Model:
3D Model

Description:

ST116012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST116012
SKU:ESW100SP1K1B25M1REH

Detailed Description

Introducing the ST116012 Toggle Switch, a reliable and versatile panel-mount component designed for seamless integration in various electronic applications. With its RoHS compliance ensuring environmental responsibility, this switch guarantees both performance and sustainability. Operating at a rated voltage of 20 VAC and 20 VDC, it offers a dependable power control solution. The SPDT contact configuration and On-On switch function provide flexibility in signal routing. Featuring a durable lever actuator and solder termination, installation is convenient and secure. With an amperage of .4 VA and an operating temperature range of -30 to 85 °C, this switch is suitable for a wide range of environments. Trust in the ST116012 for efficient and long-lasting toggling capabilities.