100SP1K1B25M2REH

Heilind Number:ESW100SP1K1B25M2REH
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M2REH
ECAD Model:
3D Model

Description:

ST116009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M2REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST116009
SKU:ESW100SP1K1B25M2REH

Detailed Description

Introducing the 100SP1K1B25M2REH Toggle Switch, your reliable control solution designed for precision performance. Crafted with meticulous attention to detail, this panel-mounted switch boasts a sleek lever actuator, ensuring a secure locking mechanism. Its SPDT contact configuration guarantees versatility in operation, while the On-On switch function offers seamless toggling. Rated for 20 VAC and 20 VDC, it delivers efficient power control in any setting. With an operating temperature range of -30 to 85°C, it's built to withstand extreme conditions. Perfect for industrial applications, this switch, also known as the ST116009, is a must-have for those seeking durability and functionality in one sleek package. Welcome to a new level of control with the 100SP1K1B25M2REH.