100SP1K1B25M6QE

Heilind Number:ESW100SP1K1B25M6QE
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M6QE
ECAD Model:
3D Model

Description:

100SP1K1B25M6QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M6QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T116013
SKU:ESW100SP1K1B25M6QE

Detailed Description

Introducing the 100SP1K1B25M6QE Toggle Switch, a reliable and versatile component designed for seamless panel integration. With RoHS compliance and a series 100 designation, this switch guarantees both performance and environmental responsibility. Featuring a 5A amperage rating and both 28VDC and 120VAC compatibility, it is suitable for a wide range of applications. The panel mount, right-angle configuration with a locking lever actuator ensures secure operation, while the SPDT contact configuration and On-On switch function offer flexibility in usage. With a durable construction and operating temperature range of -30 to 85°C, this toggle switch is built to withstand demanding environments. Its PC pin termination type and circular panel cut-out of 6.35mm make installation easy and efficient. Trust the 100SP1K1B25M6QE for dependable performance in your electronic systems.