100SP1K1B25M6QEH

Heilind Number:ESW100SP1K1B25M6QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M6QEH
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M6QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Lever (Locking)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.40 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST116013
SKU:ESW100SP1K1B25M6QEH

Detailed Description

Introducing the 100SP1K1B25M6QEH, a high-quality toggle switch designed for superior performance. With RoHS compliance, this switch boasts environmentally friendly construction without compromising on functionality. Part of the 100 series, it guarantees reliability in various applications. Operating at 5A, it offers robust power handling capabilities. The panel mount, right-angle design with a lever actuator ensures easy operation and a secure fit. Supporting a wide range of voltages, from 28VDC to 120VAC, this switch is versatile and adaptable. Its SPDT contact configuration and ON-ON switch function provide flexibility in usage. The PC pin termination type simplifies installation, while its durable construction and wide operating temperature range from -30 to 85°C guarantee performance even in challenging environments. Perfect for industrial or commercial settings, this toggle switch is a dependable choice for your switching needs.