100SP1K1B25M7QE

Heilind Number:ESW100SP1K1B25M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M7QE
ECAD Model:
3D Model

Description:

100SP1K1B25M7QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M7QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T116004
SKU:ESW100SP1K1B25M7QE

Detailed Description

Introducing the 100SP1K1B25M7QE Toggle Switch, a versatile and reliable component designed for seamless panel integration. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Featuring a locking lever actuator and SPDT contact configuration, it offers precise control in demanding applications. The On-On switch function and 5A amperage rating make it ideal for power management tasks. Operating at voltages up to 28VDC and 120VAC, it ensures compatibility with various systems. Its panel mount design, available in Right Angle or Vertical orientations, allows for flexible installation. The PC Pin termination type simplifies connectivity, while the 6.35mm panel cut-out diameter streamlines assembly. With an operating temperature range of -30 to 85°C, it is suitable for use in diverse environments. Whether in industrial machinery, automotive systems, or electronic devices, the 100SP1K1B25M7QE Toggle Switch delivers dependable performance. Elevate your control solutions with this essential component.