100SP1K1B25M7QEH

Heilind Number:ESW100SP1K1B25M7QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B25M7QEH
ECAD Model:
3D Model

Description:

ST116004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B25M7QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST116004
SKU:ESW100SP1K1B25M7QEH

Detailed Description

Introducing the ST116004 Toggle Switch, a reliable and versatile component for your electronic projects. With RoHS compliance, this switch is not only efficient but also environmentally friendly. Its panel mount design, available in Right Angle or Vertical configurations, allows for easy installation. The Lever (Locking) actuator ensures secure operation, while the SPDT contact configuration provides flexibility in connectivity. Operating at voltages up to 28 VDC and 120 VAC, this switch is suitable for a wide range of applications. Its durable construction and wide operating temperature range of -30 to 85 °C make it ideal for use in diverse environments. Trust in the ST116004 for seamless and dependable switching performance.