100SP1K1B26M7QE

Heilind Number:ESW100SP1K1B26M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP1K1B26M7QE
ECAD Model:
3D Model

Description:

T116011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K1B26M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:14.40 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T116011
SKU:ESW100SP1K1B26M7QE

Detailed Description

Introducing the 100SP1K1B26M7QE, a versatile toggle switch designed for reliable performance in a variety of applications. With RoHS compliance and a robust construction, this switch guarantees both quality and environmental responsibility. Featuring a SPDT contact configuration and a 5A amperage rating, it offers seamless toggling between two circuits. The actuator type, a locking lever, ensures secure operation, while the choice of through hole, right angle, or vertical mounting options adds to its flexibility. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. With an operating temperature range of -30 to 85°C, it is built to withstand harsh environments. Trust the 100SP1K1B26M7QE for dependable performance in your toggle switching needs.