100SP1K2B25M1QE

Heilind Number:ESW100SP1K2B25M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP1K2B25M1QE
ECAD Model:
3D Model

Description:

T116002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K2B25M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.73 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T116002
SKU:ESW100SP1K2B25M1QE

Detailed Description

Introducing the 100SP1K2B25M1QE Toggle Switch, a versatile and reliable component that guarantees seamless operation in various applications. With RoHS compliance and a durable construction, this switch ensures both performance and environmental responsibility. Its Panel Mount design, alongside a rugged Lever actuator, offers convenient installation and operation, suitable for demanding environments. Rated for 5A at 28VDC or 120VAC, it delivers efficient power control. The On-On switch function provides flexibility, while the SPDT contact configuration ensures precision in signal routing. Designed for long-term use, it withstands temperatures ranging from -30 to 85°C. Perfect for professionals in need of a high-quality switch, the 100SP1K2B25M1QE is a must-have in any toolkit.