100SP1K2B25M1QEH

Heilind Number:ESW100SP1K2B25M1QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1K2B25M1QEH
ECAD Model:
3D Model

Description:

ST116002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K2B25M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.73 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST116002
SKU:ESW100SP1K2B25M1QEH

Detailed Description

Introducing the 100SP1K2B25M1QEH, also known as the ST116002, a high-quality toggle switch designed for dependable performance in various applications. This RoHS-compliant switch, part of the 100 series, boasts a 5A amperage rating, making it suitable for both low and moderate power operations. With a panel mount configuration and a durable lever actuator, this switch offers secure and convenient operation. Its SPDT contact configuration and On-On switch function provide versatility in circuit control. Rated for 28VDC and 120VAC, it ensures reliable power management. The solder termination type guarantees easy and reliable installation. Operating seamlessly in temperatures ranging from -30 to 85°C, this switch is a reliable choice for demanding environments. Its compact circular panel cut-out diameter of 6.35mm allows for space-efficient installation. Trust the 100SP1K2B25M1QEH for efficient and durable switching solutions.