100SP1K2B26M2RE

Heilind Number:ESW100SP1K2B26M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1K2B26M2RE
ECAD Model:
3D Model

Description:

100SP1K2B26M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1K2B26M2RE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.73 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T116017
SKU:ESW100SP1K2B26M2RE

Detailed Description

Introducing the 100SP1K2B26M2RE, a high-performance toggle switch designed to meet the demands of industrial and commercial applications. With its ROHS compliance and durable construction, this switch ensures reliability and environmental responsibility. The T116017, part of the renowned 100 series, features a 5A amperage rating and is suitable for a wide range of power control tasks. Its through-hole mount type and quick-connect termination make installation a breeze, while the flat actuator with anti-rotation design guarantees smooth operation. Rated for 28VDC and 120VAC, this switch is versatile and efficient. Whether for machinery, electronics, or automotive use, the 100SP1K2B26M2RE is the perfect choice for dependable switching performance in any setting.