100SP1T1B1M2QE

Heilind Number:ESW100SP1T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B1M2QE
ECAD Model:
3D Model

Description:

T110001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110001
SKU:ESW100SP1T1B1M2QE

Detailed Description

Introducing the 100SP1T1B1M2QE Toggle Switch, a versatile and reliable component for your electronic applications. Featuring a robust panel mount design, this switch is perfect for seamless integration into your control systems. With a 5A amperage rating and SPDT contact configuration, it ensures efficient power management. The On-On switch function offers flexibility in operation, while the toggle actuator allows for easy manual control. Rated for 28VDC and 120VAC, it guarantees stable performance even in demanding environments. With a panel cut-out diameter of 6.35mm, installation is a breeze. Designed for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C. Trust in the 100SP1T1B1M2QE for your switching needs.