100SP1T1B1M2RE

Heilind Number:ESW100SP1T1B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B1M2RE
ECAD Model:
3D Model

Description:

T111067

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111067
SKU:ESW100SP1T1B1M2RE

Detailed Description

Introducing our 100SP1T1B1M2RE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With RoHS compliance and a rating of .4 VA, this switch meets high industry standards for performance and environmental responsibility. The SPDT contact configuration ensures efficient operation, while the On-On switch function offers convenience in toggling between positions. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Its durable construction and operating temperature range of -30 to 85°C guarantee longevity and functionality even in demanding environments. With a circular panel cut-out diameter of 6.35 mm and PC Pin termination, installation is straightforward. Trust in the quality and precision of our Toggle Switch series 100, alias T111067, for your electronic control needs.