100SP1T1B1VS2QE

Heilind Number:ESW100SP1T1B1VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B1VS2QE
ECAD Model:
3D Model

Description:

100SP1T1B1VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B1VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110002
SKU:ESW100SP1T1B1VS2QE

Detailed Description

Introducing the 100SP1T1B1VS2QE Toggle Switch, a versatile and reliable panel mount solution designed for seamless operation in a variety of applications. With a sturdy construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Featuring a SPDT contact configuration and rated for 5A at 28VDC or 120VAC, it offers optimal power handling capabilities. The toggle actuator, with a length of 10.41mm, provides easy and precise control, while the On-On switch function allows for seamless toggling between two positions. The PC Pin termination type ensures secure and efficient connectivity. Meeting stringent quality standards, this switch operates flawlessly in temperatures ranging from -30 to 85°C. Whether for industrial machinery, electronics, or transportation equipment, the 100SP1T1B1VS2QE is the perfect choice for dependable performance.