100SP1T1B1VS3QE

Heilind Number:ESW100SP1T1B1VS3QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B1VS3QE
ECAD Model:
3D Model

Description:

100SP1T1B1VS3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B1VS3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110021
SKU:ESW100SP1T1B1VS3QE

Detailed Description

Introducing the 100SP1T1B1VS3QE, a versatile and reliable toggle switch designed for seamless panel mounting. With RoHS compliance and a sleek design, this switch not only meets environmental standards but also adds a touch of modernity to any application. Boasting a 5A amperage capacity, it's perfect for both residential and commercial use. The SPDT contact configuration ensures efficient and precise operation, while the On-On switch function offers flexibility in controlling various devices. Rated for 28VDC and 120VAC, it guarantees compatibility with a wide range of systems. Its durable construction, with an operating temperature range from -30 to 85°C, guarantees performance even in challenging environments. The PC Pin(s) termination type and 6.35mm circular panel cut-out diameter make installation a breeze. Whether you're upgrading existing equipment or starting a new project, this toggle switch from the 100 series is the perfect choice. Elevate your control system with the 100SP1T1B1VS3QE.