100SP1T1B2M2QE

Heilind Number:ESW100SP1T1B2M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B2M2QE
ECAD Model:
3D Model

Description:

T110022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B2M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110022
SKU:ESW100SP1T1B2M2QE

Detailed Description

Introducing the 100SP1T1B2M2QE, a versatile toggle switch designed for seamless through-hole mounting. Boasting a robust amperage rating of 5A, this switch ensures reliable performance in various applications. With a SPDT contact configuration and an On-On switch function, it offers flexibility in controlling circuits. The actuator type is a durable toggle, featuring a 10.41mm length for easy operation. Operating at a rated voltage of 28VDC or 120VAC, it guarantees efficient power management. Suitable for a wide temperature range from -30 to 85°C, this switch excels in both standard and challenging environments. Trust in the 100SP1T1B2M2QE for dependable switching solutions.