100SP1T1B2VS2RE

Heilind Number:ESW100SP1T1B2VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B2VS2RE
ECAD Model:
3D Model

Description:

T111606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B2VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111606
SKU:ESW100SP1T1B2VS2RE

Detailed Description

Introducing the 100SP1T1B2VS2RE Toggle Switch, a versatile and reliable component essential for your electronic applications. With a compact design and through-hole mount type, this switch offers easy installation and secure attachment. Engineered for performance, it boasts a rated voltage of 20 VAC and 20 VDC, ensuring efficient operation in various power settings. The SPDT contact configuration guarantees precise and dependable connectivity, while the On-On switch function allows for seamless toggling between two positions. RoHS compliant and suitable for a wide temperature range from -30 to 85 °C, this toggle switch is ideal for both commercial and industrial use. Trust in the T111606 for quality, durability, and functionality in every activation.