100SP1T1B2VS3QE

Heilind Number:ESW100SP1T1B2VS3QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B2VS3QE
ECAD Model:
3D Model

Description:

T110023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B2VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110023
SKU:ESW100SP1T1B2VS3QE

Detailed Description

Introducing the 100SP1T1B2VS3QE, a high-performance toggle switch designed for reliability and versatility. With a sturdy through-hole mount type and RoHS compliance, this switch is ideal for a wide range of applications. Operating at a rated voltage of 28VDC or 120VAC with a 5A amperage, it ensures efficient power control. The SPDT contact configuration and On-On switch function offer precise operation, while the PC pin termination type guarantees secure connectivity. With an actuator length of 10.41mm and a wide operating temperature range of -30 to 85°C, this toggle switch is built to withstand demanding environments. Whether for industrial, aerospace, or automotive use, the 100SP1T1B2VS3QE is a reliable choice for your switching needs.