100SP1T1B3VS2QE

Heilind Number:ESW100SP1T1B3VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B3VS2QE
ECAD Model:
3D Model

Description:

100SP1T1B3VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B3VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111171
SKU:ESW100SP1T1B3VS2QE

Detailed Description

Introducing the 100SP1T1B3VS2QE Toggle Switch, a high-quality and reliable component ideal for various applications. This panel mount switch, with RoHS compliance, boasts a durable construction and a flat actuator design for easy operation. With a rated amperage of 5A and a voltage capacity of 28VDC or 120VAC, it ensures efficient performance. The SPDT contact configuration and On-On switch function offer versatility in usage. Featuring quick connect termination and a panel cut-out diameter of 6.35mm, installation is a breeze. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for both indoor and outdoor use. Whether for industrial machinery, automotive systems, or electronic devices, the 100SP1T1B3VS2QE guarantees dependable functionality. Upgrade your equipment with this essential toggle switch and experience seamless control.