100SP1T1B3VS2QEH

Heilind Number:ESW100SP1T1B3VS2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B3VS2QEH
ECAD Model:
3D Model

Description:

ST111171

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B3VS2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST111171
SKU:ESW100SP1T1B3VS2QEH

Detailed Description

Introducing the 100SP1T1B3VS2QEH Toggle Switch, a versatile and reliable component for your electronic panel applications. With RoHS compliance and the part alias ST111171, this switch guarantees both quality and environmental responsibility. Operating at an amperage of 5A and rated for 28VDC or 120VAC, it offers efficient power control. Featuring a panel mount design and PC pin termination, installation is seamless. The toggle actuator, 12.19mm in length, ensures ergonomic operation. With a SPDT contact configuration and On-On switch function, it provides flexibility in circuit connectivity. Designed for durability, it functions flawlessly in a wide temperature range from -30 to 85°C. Trust in the 100SP1T1B3VS2QEH for premium performance in your projects.