100SP1T1B3VS5RE

Heilind Number:ESW100SP1T1B3VS5RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B3VS5RE
ECAD Model:
3D Model

Description:

100SP1T1B3VS5RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B3VS5RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111136
SKU:ESW100SP1T1B3VS5RE

Detailed Description

Introducing the 100SP1T1B3VS5RE Toggle Switch, a high-quality and reliable panel mount solution designed for seamless operation in a variety of applications. This RoHS compliant switch, also known as T111136, is part of the durable 100 series, boasting a low amperage of .4 VA for efficient power management. With a toggle switch and actuator type, it offers easy and intuitive control with an On-On switch function. The SPDT contact configuration ensures versatility in usage. Rated for 20 VAC and 20 VDC, this switch guarantees stable performance. Its robust construction, complete with PC Pin termination and a 12.19 mm actuator length, ensures long-lasting durability. Suitable for a wide range of environments, it operates reliably in temperatures ranging from -30 to 85 °C. Upgrade your panel systems with the 100SP1T1B3VS5RE Toggle Switch for precision and efficiency.