100SP1T1B3VS5REH

Heilind Number:ESW100SP1T1B3VS5REH
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B3VS5REH
ECAD Model:
3D Model

Description:

ST111136

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B3VS5REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST111136
SKU:ESW100SP1T1B3VS5REH

Detailed Description

Introducing the 100SP1T1B3VS5REH, also known as ST111136, a reliable and versatile toggle switch designed for seamless panel mounting. This RoHS-compliant switch offers a high amperage of .4 VA, making it suitable for various applications. Its SPDT contact configuration and On-On switch function provide flexibility in operation, while the 20 VAC/20 VDC rated voltage ensures efficient power management. With a durable construction and an operating temperature range of -30 to 85 °C, this switch is built to withstand harsh environments. The precise 6.35 mm panel cut-out diameter and PC Pin termination type guarantee easy installation. Whether you're in the industrial, automotive, or electronics sector, this toggle switch is a dependable choice for your control needs.