| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 100SP1T1B4M2QE |
| Series: | 100 |
| Amperage: | 5 A |
| Mount Type: | Through Hole |
| Switch Type: | Toggle |
| Actuator Type: | Toggle |
| Rated Voltage: | 120 VAC, 28 VDC |
| Actuator Length: | 12.19 mm |
| Switch Function: | On-On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | T111597 |
| SKU: | ESW100SP1T1B4M2QE |
100SP1T1B4M2QE
| Heilind Number: | ESW100SP1T1B4M2QE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 100SP1T1B4M2QE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 100SP1T1B4M2QE, a reliable and versatile toggle switch designed for a wide range of applications. Featuring a 5A amperage rating and RoHS compliance, this switch guarantees both performance and environmental responsibility. With a durable through-hole mount type and SPDT contact configuration, it ensures secure and efficient connectivity. The toggle actuator offers a comfortable 12.19mm length, facilitating easy operation. Operating at rated voltages of 28VDC and 120VAC, it's suitable for various power systems. Its On-On switch function provides seamless control. Constructed to withstand harsh conditions, it has an operating temperature range of -30 to 85°C. Trust in the 100SP1T1B4M2QE for dependable switching in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 3-644020-2 | 02P MTA100 CONN ASSY 30AU | ![]() |
| E-Switch 43650-0301 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| E-Switch 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| E-Switch PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


