100SP1T1B4M2RE

Heilind Number:ESW100SP1T1B4M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B4M2RE
ECAD Model:
3D Model

Description:

T111044

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B4M2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111044
SKU:ESW100SP1T1B4M2RE

Detailed Description

Introducing the 100SP1T1B4M2RE, a reliable and versatile toggle switch designed for seamless through-hole mounting in a variety of electronic applications. With its compact size and RoHS compliance, this switch, also known as T111044, offers peace of mind for environmentally conscious users. Boasting a low amperage of .4 VA and rated for both 20 VAC and 20 VDC, it ensures efficient power control. The sturdy toggle actuator, measuring 12.19 mm in length, guarantees tactile feedback and ease of operation. Featuring SPDT contact configuration and an On-On switch function, it provides flexibility for different circuit setups. With PC Pin termination and a wide operating temperature range of -30 to 85°C, this switch is ideal for use in demanding environments. Trust in the quality and performance of the 100SP1T1B4M2RE for your next project.