100SP1T1B4M7QE

Heilind Number:ESW100SP1T1B4M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B4M7QE
ECAD Model:
3D Model

Description:

T111020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B4M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111020
SKU:ESW100SP1T1B4M7QE

Detailed Description

Introducing the 100SP1T1B4M7QE, a versatile and reliable toggle switch designed for seamless control in a variety of applications. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at a maximum amperage of 5A and rated for 28VDC and 120VAC, it offers dependable power management. The through-hole, right-angle, and vertical mount options provide flexibility in installation. Featuring a SPDT contact configuration and On-On switch function, it allows for precise and efficient toggling. With an actuator length of 12.19mm and a wide operating temperature range of -30 to 85°C, this switch is suitable for use in diverse environments. Trust in the 100SP1T1B4M7QE for your switching needs.