100SP1T1B4VS2RE

Heilind Number:ESW100SP1T1B4VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B4VS2RE
ECAD Model:
3D Model

Description:

100 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B4VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111036
SKU:ESW100SP1T1B4VS2RE

Detailed Description

Introducing the 100SP1T1B4VS2RE Toggle Switch, a versatile component designed to meet your electrical control needs with precision and reliability. RoHS compliant and featuring a part alias of T111036, this toggle switch is part of the renowned Series 100. Operating at a low amperage of .4 VA, it is suitable for various applications. Its through-hole mount type ensures secure installation, while the toggle actuator offers convenient manual operation. With a rated voltage of 20 VAC and 20 VDC, it guarantees efficient performance. The SPDT contact configuration and On-On switch function provide flexibility in circuit control. Termination is made easy with PC pins, enhancing connectivity. Built to withstand harsh environments, this switch has an operating temperature range of -30 to 85 °C. Perfect for industrial and commercial use, it is a valuable addition to any project requiring reliable toggle switches.