100SP1T1B4VS3QE

Heilind Number:ESW100SP1T1B4VS3QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B4VS3QE
ECAD Model:
3D Model

Description:

T111024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B4VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111024
SKU:ESW100SP1T1B4VS3QE

Detailed Description

Introducing the 100SP1T1B4VS3QE, a high-performance toggle switch designed for reliability and efficiency. With RoHS compliance, this switch offers peace of mind for environmentally conscious users. Part of the 100 series, it boasts a durable construction and a 5A amperage rating, making it suitable for various applications. Featuring through-hole mounting and PC pin termination, installation is a breeze. The SPDT contact configuration and On-On switch function provide versatility in operation. Rated for 28VDC and 120VAC, this switch ensures dependable performance. Its compact design, with a 12.19mm actuator length, is perfect for space-constrained projects. Operating seamlessly in temperatures ranging from -30 to 85°C, it's suitable for both indoor and outdoor use. Elevate your switching needs with the 100SP1T1B4VS3QE, where quality meets functionality.