100SP1T1B4VS3RE

Heilind Number:ESW100SP1T1B4VS3RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B4VS3RE
ECAD Model:
3D Model

Description:

T110042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B4VS3RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T110042
SKU:ESW100SP1T1B4VS3RE

Detailed Description

Introducing the T110042 Toggle Switch, a reliable and versatile component perfect for a range of applications. With a compact design and through-hole mounting capability, this switch is easy to install. Its SPDT contact configuration ensures efficient and precise switching, while the rugged construction guarantees durability even in harsh environments. Rated for 20 VAC and 20 VDC, it offers consistent performance. The On-On switch function provides flexibility in operation. RoHS compliant and operating smoothly in temperatures ranging from -30 to 85°C, it upholds quality standards. Trust in the T110042 for seamless toggling in your electronic projects.