100SP1T1B5M7RE

Heilind Number:ESW100SP1T1B5M7RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B5M7RE
ECAD Model:
3D Model

Description:

T111101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B5M7RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111101
SKU:ESW100SP1T1B5M7RE

Detailed Description

Introducing the 100SP1T1B5M7RE Toggle Switch, a reliable and efficient component designed for seamless panel mounting in a variety of electronic applications. This ROHS-compliant switch, also known by its part alias T111101, belongs to the 100 series and boasts a low amperage of .4 VA. Featuring a versatile mount type that includes options for Right Angle and Vertical installation, it offers flexibility in setup. The toggle switch with a rated voltage of 20 VAC and 20 VDC ensures optimal performance. With a durable actuator and SPDT contact configuration, it guarantees long-lasting functionality. The switch's compact design, with a panel cut-out diameter of 6.35 mm, makes it suitable for space-restricted environments. Operating smoothly in temperatures ranging from -30 to 85 °C, this toggle switch is a dependable choice for demanding industrial and commercial settings. Elevate your electronic projects with the 100SP1T1B5M7RE Toggle Switch.