100SP1T1B6M2QE

Heilind Number:ESW100SP1T1B6M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T1B6M2QE
ECAD Model:
3D Model

Description:

100SP1T1B6M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T1B6M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:9.9 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111162
SKU:ESW100SP1T1B6M2QE

Detailed Description

Introducing the 100SP1T1B6M2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting in various electronic applications. With RoHS compliance, this switch guarantees environmental responsibility while offering a maximum amperage of 5A. Its sturdy construction and SPDT contact configuration ensure durability and optimal performance. The Toggle Switch features a convenient On-On switch function, making it ideal for controlling multiple circuits with ease. Operating at rated voltages of 28VDC and 120VAC, it delivers consistent power control. The actuator's 9.9mm length and toggle design provide tactile feedback and effortless operation. With PC Pin termination, installation is straightforward. Suitable for a wide temperature range from -30 to 85°C, this switch is reliable in diverse environments. Trust the 100SP1T1B6M2QE for efficient and precise toggle switching in your electronic systems.