100SP1T2B1M1QE

Heilind Number:ESW100SP1T2B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M1QE
ECAD Model:
3D Model

Description:

T111017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111017
SKU:ESW100SP1T2B1M1QE

Detailed Description

Introducing the 100SP1T2B1M1QE, a versatile and reliable toggle switch designed for a wide range of applications. This RoHS-compliant switch, also known by its part alias T111017, boasts a current rating of 5A and can be easily panel mounted. Its durable construction and panel cut-out diameter of 6.35mm make it suitable for various industrial and commercial settings. Featuring a SPDT contact configuration and toggle actuator, this switch offers precise and efficient control. With a rated voltage of 28VDC and 120VAC, it ensures optimal performance. The 100SP1T2B1M1QE operates smoothly in temperatures ranging from -30 to 85°C, making it ideal for use in diverse environments. Trust in the quality and functionality of this toggle switch for your electronic and electrical needs.