100SP1T2B1M1RE

Heilind Number:ESW100SP1T2B1M1RE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M1RE
ECAD Model:
3D Model

Description:

100SP1T2B1M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T111131
SKU:ESW100SP1T2B1M1RE

Detailed Description

Introducing the 100SP1T2B1M1RE, a versatile and reliable toggle switch designed for seamless panel mounting. This high-quality component, also known by its part alias T111131, is a member of the 100 series and boasts RoHS compliance for environmentally conscious operations. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it offers efficient power control in various applications. The toggle actuator, measuring 5.08 mm in length, ensures tactile and visual feedback, facilitating precise operation. Featuring a single-pole, double-throw contact configuration and an On-On switch function, it enables flexible circuit connectivity. Its solder termination type guarantees secure installation, while its rugged construction and wide operating temperature range of -30 to 85 °C ensure durability even in harsh environments. The panel cut-out diameter of 6.35 mm allows for easy integration, making it ideal for use in a range of industrial and commercial settings. Elevate your control system with this premium toggle switch, delivering performance and longevity.