100SP1T2B1M2QE

Heilind Number:ESW100SP1T2B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M2QE
ECAD Model:
3D Model

Description:

100SP1T2B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111056
SKU:ESW100SP1T2B1M2QE

Detailed Description

Introducing the 100SP1T2B1M2QE Toggle Switch, a reliable and versatile panel mount solution for your electronic applications. With RoHS compliance and a sleek design, this switch guarantees both environmental responsibility and aesthetic appeal. Operating at 5A and rated for 28VDC and 120VAC, it offers efficient power control in various systems. The SPDT contact configuration ensures versatile functionality, while the On-On switch function provides seamless operation. Its durable construction and wide operating temperature range of -30 to 85°C make it suitable for diverse environments. Featuring a 5.08mm actuator length and circular panel cut-out of 6.35mm, it offers easy installation and usability. Trust in the 100SP1T2B1M2QE for quality performance in your projects.