100SP1T2B1M2QEH

Heilind Number:ESW100SP1T2B1M2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP1T2B1M2QEH
ECAD Model:
3D Model

Description:

MINIATURE TOGGLE SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP1T2B1M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST111056
SKU:ESW100SP1T2B1M2QEH

Detailed Description

Introducing the 100SP1T2B1M2QEH, a compact yet powerful MINIATURE TOGGLE SWITCH designed for seamless panel mounting. This versatile switch, part of the 100 series, boasts a high amperage rating of 5A, ensuring reliable performance in various applications. Featuring a sturdy Toggle actuator, it offers a tactile and responsive user experience. With RoHS compliance and SPDT contact configuration, this switch guarantees both environmental responsibility and functional versatility. Its On-On switch function and dual rated voltage of 28VDC and 120VAC make it suitable for a wide range of circuit control tasks. The 100SP1T2B1M2QEH is crafted for durability, with an operating temperature range of -30 to 85°C, ensuring operation even in harsh environmental conditions. With PC Pin(s) termination and a convenient panel cut-out diameter of 6.35mm, installation is a breeze. Elevate your switching needs with this high-quality, reliable, and space-efficient solution.